
NTP360N80S3Z | |
|---|---|
DigiKey Part Number | 488-NTP360N80S3Z-ND |
Manufacturer | |
Manufacturer Product Number | NTP360N80S3Z |
Description | MOSFET N-CH 800V 13A TO220-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 13A (Tc) 96W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | NTP360N80S3Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 25.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1143 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 50 | 49,86600 Kč | 2 493,30 Kč |
| 100 | 45,33260 Kč | 4 533,26 Kč |
| 500 | 37,39198 Kč | 18 695,99 Kč |
| 1 000 | 34,84240 Kč | 34 842,40 Kč |
| 2 000 | 34,41572 Kč | 68 831,44 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |

