TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTP150N65S3HF

DigiKey Part Number
NTP150N65S3HF-ND
Manufacturer
Manufacturer Product Number
NTP150N65S3HF
Description
MOSFET N-CH 650V 24A TO220-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 24A (Tc) 192W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
150mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
5V @ 540µA
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1985 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
192W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 693
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1124,41000 Kč124,41 Kč
5065,63400 Kč3 281,70 Kč
10059,95670 Kč5 995,67 Kč
50050,01522 Kč25 007,61 Kč
1 00048,23860 Kč48 238,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:124,41000 Kč
Unit Price with VAT:150,53610 Kč