
NTP082N65S3F | |
|---|---|
DigiKey Part Number | NTP082N65S3FOS-ND |
Manufacturer | |
Manufacturer Product Number | NTP082N65S3F |
Description | MOSFET N-CH 650V 40A TO220-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 40A (Tc) 313W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | NTP082N65S3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 82mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 81 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3410 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 313W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,03000 Kč | 185,03 Kč |
| 50 | 101,34740 Kč | 5 067,37 Kč |
| 100 | 93,29150 Kč | 9 329,15 Kč |
| 500 | 81,70010 Kč | 40 850,05 Kč |
| Unit Price without VAT: | 185,03000 Kč |
|---|---|
| Unit Price with VAT: | 223,88630 Kč |

