

NTP011N15MC | |
---|---|
DigiKey Part Number | 488-NTP011N15MC-ND |
Manufacturer | |
Manufacturer Product Number | NTP011N15MC |
Description | MOSFET N-CH 150V 9.8/74.3A TO220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 9.8A (Ta), 74.3A (Tc) 2.4W (Ta), 136.4W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 10.9mOhm @ 41A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 223µA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2810 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 136.4W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 42,49000 Kč | 42,49 Kč |
50 | 34,84440 Kč | 1 742,22 Kč |
100 | 34,41950 Kč | 3 441,95 Kč |
500 | 31,98196 Kč | 15 990,98 Kč |
1 000 | 29,72774 Kč | 29 727,74 Kč |
2 000 | 28,69593 Kč | 57 391,86 Kč |
Unit Price without VAT: | 42,49000 Kč |
---|---|
Unit Price with VAT: | 51,41290 Kč |