


NTMYS014N06CLTWG | |
|---|---|
DigiKey Part Number | NTMYS014N06CLTWGOSTR-ND - Tape & Reel (TR) NTMYS014N06CLTWGOSCT-ND - Cut Tape (CT) NTMYS014N06CLTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMYS014N06CLTWG |
Description | MOSFET N-CH 60V 12A/36A 4LFPAK |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Ta), 36A (Tc) 3.8W (Ta), 37W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 620 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 37W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK4 (5x6) | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 24,71500 Kč | 247,15 Kč |
| 100 | 16,61780 Kč | 1 661,78 Kč |
| 500 | 13,15188 Kč | 6 575,94 Kč |
| 1 000 | 12,11186 Kč | 12 111,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,62107 Kč | 31 863,21 Kč |
| 6 000 | 9,90878 Kč | 59 452,68 Kč |
| 9 000 | 9,89531 Kč | 89 057,79 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |

