8-TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-TDFN
8-TDFN

NTMTS1D5N08MC

DigiKey Part Number
488-NTMTS1D5N08MCTR-ND - Tape & Reel (TR)
488-NTMTS1D5N08MCCT-ND - Cut Tape (CT)
488-NTMTS1D5N08MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMTS1D5N08MC
Description
PTNG 80V IN CEBU PQFN88
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 33A (Ta), 287A (Tc) 3.3W (Ta) Surface Mount 8-DFNW (8.3x8.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.56mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 650µA
Gate Charge (Qg) (Max) @ Vgs
140 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10400 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFNW (8.3x8.4)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 997
Factory Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1173,24000 Kč173,24 Kč
10118,02700 Kč1 180,27 Kč
10091,76330 Kč9 176,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00074,96958 Kč224 908,74 Kč
Manufacturers Standard Package
Unit Price without VAT:173,24000 Kč
Unit Price with VAT:209,62040 Kč