


NTMTS1D2N08H | |
---|---|
DigiKey Part Number | 488-NTMTS1D2N08HTR-ND - Tape & Reel (TR) 488-NTMTS1D2N08HCT-ND - Cut Tape (CT) 488-NTMTS1D2N08HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMTS1D2N08H |
Description | T8-80V IN PQFN88 FOR INDU |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 41A (Ta), 335A (Tc) 5W (Ta), 300W (Tc) Surface Mount 8-DFNW (8.3x8.4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.1mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 590µA | |
Gate Charge (Qg) (Max) @ Vgs | 147 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10100 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 300W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFNW (8.3x8.4) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 141,44000 Kč | 141,44 Kč |
10 | 95,48500 Kč | 954,85 Kč |
100 | 70,44500 Kč | 7 044,50 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 57,55329 Kč | 172 659,87 Kč |
Unit Price without VAT: | 141,44000 Kč |
---|---|
Unit Price with VAT: | 171,14240 Kč |