


NTMTS002N10MCTXG | |
|---|---|
DigiKey Part Number | 488-NTMTS002N10MCTXGTR-ND - Tape & Reel (TR) 488-NTMTS002N10MCTXGCT-ND - Cut Tape (CT) 488-NTMTS002N10MCTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMTS002N10MCTXG |
Description | PTNG 100V, SINGLE NCH, PQFN8X8 S |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 45A (Ta), 236A (Tc) 9W (Ta), 255W (Tc) Surface Mount 8-DFNW (8.3x8.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.3mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 520µA | |
Gate Charge (Qg) (Max) @ Vgs | 89 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6305 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 9W (Ta), 255W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFNW (8.3x8.4) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,07000 Kč | 157,07 Kč |
| 10 | 106,37600 Kč | 1 063,76 Kč |
| 100 | 80,57350 Kč | 8 057,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 69,12017 Kč | 207 360,51 Kč |
| Unit Price without VAT: | 157,07000 Kč |
|---|---|
| Unit Price with VAT: | 190,05470 Kč |

