
NTMFS6H801NLT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS6H801NLT1GTR-ND - Tape & Reel (TR) 488-NTMFS6H801NLT1GCT-ND - Cut Tape (CT) 488-NTMFS6H801NLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS6H801NLT1G |
Description | MOSFET N-CH 80V 24A/160A 5DFN |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 24A (Ta), 160A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 90 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5126 pF @ 40 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 167W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.7mOhm @ 50A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS6H801NLT1G | onsemi | 1 481 | 488-NVMFS6H801NLT1GCT-ND | 74,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,53000 Kč | 71,53 Kč |
| 10 | 46,48700 Kč | 464,87 Kč |
| 100 | 32,24890 Kč | 3 224,89 Kč |
| 500 | 26,16322 Kč | 13 081,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 21,69389 Kč | 32 540,83 Kč |
| 3 000 | 20,89200 Kč | 62 676,00 Kč |
| Unit Price without VAT: | 71,53000 Kč |
|---|---|
| Unit Price with VAT: | 86,55130 Kč |

