NTMFS6H800NLT1G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 128,09000 Kč
Datasheet
N-Channel 80 V 30A (Ta), 224A (Tc) 3.9W (Ta), 214W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS6H800NLT1G

DigiKey Part Number
488-NTMFS6H800NLT1GTR-ND - Tape & Reel (TR)
488-NTMFS6H800NLT1GCT-ND - Cut Tape (CT)
488-NTMFS6H800NLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS6H800NLT1G
Description
MOSFET N-CH 80V 30A/224A 5DFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 30A (Ta), 224A (Tc) 3.9W (Ta), 214W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
EDA/CAD Models
NTMFS6H800NLT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.9mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2V @ 330µA
Gate Charge (Qg) (Max) @ Vgs
112 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6900 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3.9W (Ta), 214W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,14000 Kč87,14 Kč
1057,15700 Kč571,57 Kč
10040,10620 Kč4 010,62 Kč
50033,39606 Kč16 698,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50027,37705 Kč41 065,58 Kč
3 00027,28424 Kč81 852,72 Kč
Manufacturers Standard Package
Unit Price without VAT:87,14000 Kč
Unit Price with VAT:105,43940 Kč