5 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS5H409NLT1G

DigiKey Part Number
NTMFS5H409NLT1GOSTR-ND - Tape & Reel (TR)
NTMFS5H409NLT1GOSCT-ND - Cut Tape (CT)
NTMFS5H409NLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS5H409NLT1G
Description
MOSFET N-CH 40V 41A/270A 5DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 41A (Ta), 270A (Tc) 3.2W (Ta), 140W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.1mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
89 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5700 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta), 140W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 526
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,11000 Kč44,11 Kč
1032,66500 Kč326,65 Kč
2529,79400 Kč744,85 Kč
10026,62130 Kč2 662,13 Kč
25025,10952 Kč6 277,38 Kč
50024,19822 Kč12 099,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50023,07247 Kč34 608,71 Kč
3 00022,52139 Kč67 564,17 Kč
4 50022,24554 Kč100 104,93 Kč
7 50021,93993 Kč164 549,48 Kč
Manufacturers Standard Package
Unit Price without VAT:44,11000 Kč
Unit Price with VAT:53,37310 Kč