
NTMFS5C646NT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS5C646NT1GTR-ND - Tape & Reel (TR) 488-NTMFS5C646NT1GCT-ND - Cut Tape (CT) 488-NTMFS5C646NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS5C646NT1G |
Description | MOSFET N-CH 60V 20A/93A 5DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 20A (Ta), 93A (Tc) 3.7W (Ta), 79W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 80µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,79000 Kč | 24,79 Kč |
| 10 | 15,60200 Kč | 156,02 Kč |
| 100 | 10,26500 Kč | 1 026,50 Kč |
| 500 | 7,96956 Kč | 3 984,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,85363 Kč | 10 280,44 Kč |
| 3 000 | 6,29163 Kč | 18 874,89 Kč |
| 4 500 | 6,00529 Kč | 27 023,80 Kč |
| 7 500 | 5,68351 Kč | 42 626,32 Kč |
| 10 500 | 5,49303 Kč | 57 676,82 Kč |
| 15 000 | 5,35070 Kč | 80 260,50 Kč |
| Unit Price without VAT: | 24,79000 Kč |
|---|---|
| Unit Price with VAT: | 29,99590 Kč |


