5 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS5C604NLT1G-UIL3

DigiKey Part Number
488-NTMFS5C604NLT1G-UIL3TR-ND - Tape & Reel (TR)
488-NTMFS5C604NLT1G-UIL3CT-ND - Cut Tape (CT)
488-NTMFS5C604NLT1G-UIL3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS5C604NLT1G-UIL3
Description
MOSFET N-CH 60V 40A/287A 5DFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 40A (Ta), 287A (Tc) 3.9W (Ta), 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.2mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.9W (Ta), 200W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 210
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,91000 Kč57,91 Kč
1037,41100 Kč374,11 Kč
10025,74170 Kč2 574,17 Kč
50021,03414 Kč10 517,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50018,32859 Kč27 492,88 Kč
3 00017,18475 Kč51 554,25 Kč
Manufacturers Standard Package
Unit Price without VAT:57,91000 Kč
Unit Price with VAT:70,07110 Kč