
NTMFS5C406NLT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS5C406NLT1GTR-ND - Tape & Reel (TR) 488-NTMFS5C406NLT1GCT-ND - Cut Tape (CT) 488-NTMFS5C406NLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS5C406NLT1G |
Description | MOSFET N-CH 40V 53A/362A 5DFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 53A (Ta), 362A (Tc) 3.9W (Ta), 179W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.7mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 280µA | |
Gate Charge (Qg) (Max) @ Vgs | 149 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9400 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta), 179W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,36000 Kč | 55,36 Kč |
| 10 | 35,63800 Kč | 356,38 Kč |
| 100 | 24,44120 Kč | 2 444,12 Kč |
| 500 | 19,66534 Kč | 9 832,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,32569 Kč | 25 988,54 Kč |
| 3 000 | 16,15623 Kč | 48 468,69 Kč |
| 4 500 | 16,06639 Kč | 72 298,75 Kč |
| Unit Price without VAT: | 55,36000 Kč |
|---|---|
| Unit Price with VAT: | 66,98560 Kč |



