
NTMFS3D2N10MDT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS3D2N10MDT1GTR-ND - Tape & Reel (TR) 488-NTMFS3D2N10MDT1GCT-ND - Cut Tape (CT) 488-NTMFS3D2N10MDT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS3D2N10MDT1G |
Description | PTNG 100V LOW Q3.2MOHM N-FET, HE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 19A (Ta), 142A (Tc) 2.8W (Ta), 155W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NTMFS3D2N10MDT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 316µA | |
Gate Charge (Qg) (Max) @ Vgs | 71.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3900 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 155W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 58,18500 Kč | 581,85 Kč |
| 100 | 41,02380 Kč | 4 102,38 Kč |
| 500 | 37,29622 Kč | 18 648,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 30,47076 Kč | 45 706,14 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |


