Similar

NTMFS3D1N04XMT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS3D1N04XMT1GTR-ND - Tape & Reel (TR) 488-NTMFS3D1N04XMT1GCT-ND - Cut Tape (CT) 488-NTMFS3D1N04XMT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS3D1N04XMT1G |
Description | 40V T10M IN S08FL PACKAGE |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 25A (Ta), 83A (Tc) 39W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 40µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15.6 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1002 pF @ 20 V |
FET Type | Power Dissipation (Max) 39W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.1mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBE030N04R0SZN6#HB0 | Renesas Electronics Corporation | 0 | 559-RBE030N04R0SZN6#HB0TR-ND | 8,60748 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 10 | 20,06300 Kč | 200,63 Kč |
| 100 | 13,31420 Kč | 1 331,42 Kč |
| 500 | 10,41608 Kč | 5 208,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,41895 Kč | 12 628,43 Kč |
| 3 000 | 7,75630 Kč | 23 268,90 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |




