5 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS006N12MCT1G

DigiKey Part Number
488-NTMFS006N12MCT1GTR-ND - Tape & Reel (TR)
488-NTMFS006N12MCT1GCT-ND - Cut Tape (CT)
488-NTMFS006N12MCT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS006N12MCT1G
Description
POWER MOSFET, 120V SINGLE N CHAN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 120 V 15A (Ta), 93A (Tc) 2.7W (Ta), 104W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
120 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 46A, 10V
Vgs(th) (Max) @ Id
4V @ 260µA
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3365 pF @ 60 V
FET Feature
-
Power Dissipation (Max)
2.7W (Ta), 104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 425
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,04000 Kč85,04 Kč
1055,84600 Kč558,46 Kč
10039,27510 Kč3 927,51 Kč
50035,34338 Kč17 671,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50028,87527 Kč43 312,90 Kč
Manufacturers Standard Package
Unit Price without VAT:85,04000 Kč
Unit Price with VAT:102,89840 Kč