P-Channel 30 V 15.3A (Ta) 900mW (Ta) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS005P03P8ZST1G

DigiKey Part Number
488-NTMFS005P03P8ZST1GTR-ND - Tape & Reel (TR)
488-NTMFS005P03P8ZST1GCT-ND - Cut Tape (CT)
488-NTMFS005P03P8ZST1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS005P03P8ZST1G
Description
PT8P PORTFOLIO EXPANSION
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 15.3A (Ta) 900mW (Ta) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.7mOhm @ 22A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
183 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
7880 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
900mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,10000 Kč44,10 Kč
1028,22100 Kč282,21 Kč
10019,11450 Kč1 911,45 Kč
50015,21516 Kč7 607,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50013,32169 Kč19 982,53 Kč
3 00012,36866 Kč37 105,98 Kč
4 50011,88338 Kč53 475,21 Kč
7 50011,81137 Kč88 585,27 Kč
Manufacturers Standard Package
Unit Price without VAT:44,10000 Kč
Unit Price with VAT:53,36100 Kč