


NTMFD5C674NLT1G | |
|---|---|
DigiKey Part Number | NTMFD5C674NLT1GOSTR-ND - Tape & Reel (TR) NTMFD5C674NLT1GOSCT-ND - Cut Tape (CT) NTMFD5C674NLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFD5C674NLT1G |
Description | MOSFET 2N-CH 60V 11A 8DFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 11A (Ta), 42A (Tc) 3W (Ta), 37W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 11A (Ta), 42A (Tc) | |
Rds On (Max) @ Id, Vgs | 14.4mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 640pF @ 25V | |
Power - Max | 3W (Ta), 37W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 17,61700 Kč | 176,17 Kč |
| 100 | 11,61400 Kč | 1 161,40 Kč |
| 500 | 9,03460 Kč | 4 517,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,27147 Kč | 10 907,20 Kč |
| 3 000 | 6,68114 Kč | 20 043,42 Kč |
| 4 500 | 6,38041 Kč | 28 711,85 Kč |
| 7 500 | 6,04250 Kč | 45 318,75 Kč |
| 10 500 | 5,84240 Kč | 61 345,20 Kč |
| 15 000 | 5,73770 Kč | 86 065,50 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |


