


NTMFD5C672NLT1G | |
|---|---|
DigiKey Part Number | 488-NTMFD5C672NLT1GTR-ND - Tape & Reel (TR) 488-NTMFD5C672NLT1GCT-ND - Cut Tape (CT) 488-NTMFD5C672NLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFD5C672NLT1G |
Description | MOSFET 2N-CH 60V 12A 8DFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 12A (Ta), 49A (Tc) 3.1W (Ta), 45W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 12A (Ta), 49A (Tc) | |
Rds On (Max) @ Id, Vgs | 11.9mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.3nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 793pF @ 25V | |
Power - Max | 3.1W (Ta), 45W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 19,65400 Kč | 196,54 Kč |
| 100 | 13,02930 Kč | 1 302,93 Kč |
| 500 | 10,18278 Kč | 5 091,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,22324 Kč | 12 334,86 Kč |
| 3 000 | 7,57195 Kč | 22 715,85 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |


