


NTMFD5C446NLT1G | |
|---|---|
DigiKey Part Number | NTMFD5C446NLT1GOSTR-ND - Tape & Reel (TR) NTMFD5C446NLT1GOSCT-ND - Cut Tape (CT) NTMFD5C446NLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFD5C446NLT1G |
Description | MOSFET 2N-CH 40V 25A 8DFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 25A (Ta), 145A (Tc) 3.5W (Ta), 125W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 25A (Ta), 145A (Tc) | |
Rds On (Max) @ Id, Vgs | 2.65mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 90µA | |
Gate Charge (Qg) (Max) @ Vgs | 54nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3170pF @ 25V | |
Power - Max | 3.5W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 30,93000 Kč | 309,30 Kč |
| 100 | 20,97910 Kč | 2 097,91 Kč |
| 500 | 16,71524 Kč | 8 357,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,68775 Kč | 20 531,62 Kč |
| 3 000 | 12,71450 Kč | 38 143,50 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |


