
NTMD3P03R2G | |
|---|---|
DigiKey Part Number | NTMD3P03R2GOSTR-ND - Tape & Reel (TR) NTMD3P03R2GOSCT-ND - Cut Tape (CT) NTMD3P03R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMD3P03R2G |
Description | MOSFET 2P-CH 30V 2.34A 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2.34A 730mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NTMD3P03R2G Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 25nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 750pF @ 24V |
Part Status Active | Power - Max 730mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 2.34A | Base Product Number |
Rds On (Max) @ Id, Vgs 85mOhm @ 3.05A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA2735GR-E1-AX | Renesas Electronics Corporation | 5 000 | 559-UPA2735GR-E1-AXCT-ND | 50,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 22,13200 Kč | 221,32 Kč |
| 100 | 14,75530 Kč | 1 475,53 Kč |
| 500 | 11,58922 Kč | 5 794,61 Kč |
| 1 000 | 10,57039 Kč | 10 570,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,84797 Kč | 22 119,92 Kč |
| 5 000 | 8,21089 Kč | 41 054,45 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |

