
NTLJS2103PTBG | |
|---|---|
DigiKey Part Number | NTLJS2103PTBGOSTR-ND - Tape & Reel (TR) NTLJS2103PTBGOSCT-ND - Cut Tape (CT) NTLJS2103PTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTLJS2103PTBG |
Description | MOSFET P-CH 12V 3.5A 6WDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 3.5A (Ta) 700mW (Ta) Surface Mount 6-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1157 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WDFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,60000 Kč | 15,60 Kč |
| 10 | 12,50400 Kč | 125,04 Kč |
| 100 | 8,54290 Kč | 854,29 Kč |
| 500 | 6,62838 Kč | 3 314,19 Kč |
| 1 000 | 5,99421 Kč | 5 994,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,09019 Kč | 15 270,57 Kč |
| 6 000 | 4,65326 Kč | 27 919,56 Kč |
| 9 000 | 4,57649 Kč | 41 188,41 Kč |
| 15 000 | 4,34431 Kč | 65 164,65 Kč |
| 21 000 | 4,25223 Kč | 89 296,83 Kč |
| Unit Price without VAT: | 15,60000 Kč |
|---|---|
| Unit Price with VAT: | 18,87600 Kč |


