
NTLJF3117PT1G | |
|---|---|
DigiKey Part Number | NTLJF3117PT1GOSTR-ND - Tape & Reel (TR) NTLJF3117PT1GOSCT-ND - Cut Tape (CT) NTLJF3117PT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTLJF3117PT1G |
Description | MOSFET P-CH 20V 2.3A 6WDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.3A (Ta) 710mW (Ta) Surface Mount 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NTLJF3117PT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.2 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 531 pF @ 10 V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | 710mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WDFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,83000 Kč | 15,83 Kč |
| 10 | 8,18600 Kč | 81,86 Kč |
| 100 | 6,36360 Kč | 636,36 Kč |
| 500 | 4,88838 Kč | 2 444,19 Kč |
| 1 000 | 4,39742 Kč | 4 397,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,49944 Kč | 10 498,32 Kč |
| 6 000 | 3,32447 Kč | 19 946,82 Kč |
| 9 000 | 3,14950 Kč | 28 345,50 Kč |
| 15 000 | 3,09482 Kč | 46 422,30 Kč |
| 21 000 | 3,01216 Kč | 63 255,36 Kč |
| 30 000 | 2,90858 Kč | 87 257,40 Kč |
| Unit Price without VAT: | 15,83000 Kč |
|---|---|
| Unit Price with VAT: | 19,15430 Kč |


