
NTLJD3115PT1G | |
|---|---|
DigiKey Part Number | NTLJD3115PT1GOSTR-ND - Tape & Reel (TR) NTLJD3115PT1GOSCT-ND - Cut Tape (CT) NTLJD3115PT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTLJD3115PT1G |
Description | MOSFET 2P-CH 20V 2.3A 6WDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.3A 710mW Surface Mount 6-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 2.3A | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 531pF @ 10V | |
Power - Max | 710mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 13,90100 Kč | 139,01 Kč |
| 100 | 9,09210 Kč | 909,21 Kč |
| 500 | 7,02384 Kč | 3 511,92 Kč |
| 1 000 | 6,35756 Kč | 6 357,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,51093 Kč | 16 532,79 Kč |
| 6 000 | 5,08456 Kč | 30 507,36 Kč |
| 9 000 | 4,86743 Kč | 43 806,87 Kč |
| 15 000 | 4,62342 Kč | 69 351,30 Kč |
| 21 000 | 4,56182 Kč | 95 798,22 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |








