


NTJS4405NT1G | |
|---|---|
DigiKey Part Number | NTJS4405NT1GOSTR-ND - Tape & Reel (TR) NTJS4405NT1GOSCT-ND - Cut Tape (CT) NTJS4405NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTJS4405NT1G |
Description | MOSFET N-CH 25V 1A SC88/SC70-6 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 1A (Ta) 630mW (Ta) Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NTJS4405NT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.7V, 4.5V | |
Rds On (Max) @ Id, Vgs | 350mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 60 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 630mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 100 | 2,34970 Kč | 234,97 Kč |
| 500 | 1,73318 Kč | 866,59 Kč |
| 1 000 | 1,53306 Kč | 1 533,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,27801 Kč | 3 834,03 Kč |
| 6 000 | 1,14936 Kč | 6 896,16 Kč |
| 9 000 | 1,08371 Kč | 9 753,39 Kč |
| 15 000 | 1,00988 Kč | 15 148,20 Kč |
| 21 000 | 0,96614 Kč | 20 288,94 Kč |
| 30 000 | 0,92361 Kč | 27 708,30 Kč |
| 75 000 | 0,83025 Kč | 62 268,75 Kč |
| 150 000 | 0,77256 Kč | 115 884,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


