


NTJD4158CT1G | |
|---|---|
DigiKey Part Number | NTJD4158CT1GOSTR-ND - Tape & Reel (TR) NTJD4158CT1GOSCT-ND - Cut Tape (CT) NTJD4158CT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTJD4158CT1G |
Description | MOSFET N/P-CH 30V/20V 0.25A SC88 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V, 20V 250mA, 880mA 270mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NTJD4158CT1G Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 100µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 1.5nC @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 33pF @ 5V |
Part Status Active | Power - Max 270mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 30V, 20V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Current - Continuous Drain (Id) @ 25°C 250mA, 880mA | Base Product Number |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 10mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 100 | 3,76910 Kč | 376,91 Kč |
| 500 | 2,81374 Kč | 1 406,87 Kč |
| 1 000 | 2,50506 Kč | 2 505,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,97374 Kč | 5 921,22 Kč |
| 6 000 | 1,78844 Kč | 10 730,64 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |




