TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-247-3
TO-247-3

NTHL190N65S3HF

DigiKey Part Number
NTHL190N65S3HF-ND
Manufacturer
Manufacturer Product Number
NTHL190N65S3HF
Description
MOSFET N-CH 650V 20A TO247-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 20A (Tc) 162W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
5V @ 430µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1610 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
162W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1134,98000 Kč134,98 Kč
3077,33500 Kč2 320,05 Kč
12069,74233 Kč8 369,08 Kč
51065,47890 Kč33 394,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:134,98000 Kč
Unit Price with VAT:163,32580 Kč