


NTHL065N65S3HF | |
|---|---|
DigiKey Part Number | 488-NTHL065N65S3HF-ND |
Manufacturer | |
Manufacturer Product Number | NTHL065N65S3HF |
Description | MOSFET N-CH 650V 46A TO247-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 46A (Tc) 337W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 1.3mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 98 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4075 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 337W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 65mOhm @ 23A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,71000 Kč | 275,71 Kč |
| 30 | 167,05967 Kč | 5 011,79 Kč |
| 120 | 143,25467 Kč | 17 190,56 Kč |
| 510 | 138,18855 Kč | 70 476,16 Kč |
| Unit Price without VAT: | 275,71000 Kč |
|---|---|
| Unit Price with VAT: | 333,60910 Kč |

