
NTHL065N65S3F | |
|---|---|
DigiKey Part Number | NTHL065N65S3FOS-ND |
Manufacturer | |
Manufacturer Product Number | NTHL065N65S3F |
Description | MOSFET N-CH 650V 46A TO247-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 46A (Tc) 337W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | NTHL065N65S3F Models |
Category | Vgs(th) (Max) @ Id 5V @ 4.6mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 98 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4075 pF @ 400 V |
FET Type | Power Dissipation (Max) 337W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 65mOhm @ 23A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,15000 Kč | 262,15 Kč |
| 30 | 158,14733 Kč | 4 744,42 Kč |
| 120 | 135,35567 Kč | 16 242,68 Kč |
| 510 | 129,41082 Kč | 65 999,52 Kč |
| Unit Price without VAT: | 262,15000 Kč |
|---|---|
| Unit Price with VAT: | 317,20150 Kč |

