


NTH4L160N120SC1 | |
|---|---|
DigiKey Part Number | 5556-NTH4L160N120SC1-ND |
Manufacturer | |
Manufacturer Product Number | NTH4L160N120SC1 |
Description | SICFET N-CH 1200V 17.3A TO247 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 17.3A (Tc) 111W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 224mOhm @ 12A, 20V | |
Vgs(th) (Max) @ Id | 4.3V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 20 V | |
Vgs (Max) | +25V, -15V | |
Input Capacitance (Ciss) (Max) @ Vds | 665 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 111W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,68000 Kč | 203,68 Kč |
| 30 | 120,14367 Kč | 3 604,31 Kč |
| 120 | 101,82108 Kč | 12 218,53 Kč |
| 510 | 92,78480 Kč | 47 320,25 Kč |
| Unit Price without VAT: | 203,68000 Kč |
|---|---|
| Unit Price with VAT: | 246,45280 Kč |


