


NTH4L075N065SC1 | |
|---|---|
DigiKey Part Number | 5556-NTH4L075N065SC1-ND |
Manufacturer | |
Manufacturer Product Number | NTH4L075N065SC1 |
Description | SILICON CARBIDE (SIC) MOSFET - 5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 38A (Tc) 148W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.3V @ 5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 61 nC @ 18 V |
Packaging Tube | Vgs (Max) +22V, -8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1196 pF @ 325 V |
FET Type | Power Dissipation (Max) 148W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4L |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
Rds On (Max) @ Id, Vgs 85mOhm @ 15A, 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,54000 Kč | 237,54 Kč |
| 30 | 141,30300 Kč | 4 239,09 Kč |
| 120 | 120,18158 Kč | 14 421,79 Kč |
| 510 | 104,71547 Kč | 53 404,89 Kč |
| 1 020 | 104,18099 Kč | 106 264,61 Kč |
| Unit Price without VAT: | 237,54000 Kč |
|---|---|
| Unit Price with VAT: | 287,42340 Kč |

