


NTH4L060N090SC1 | |
|---|---|
DigiKey Part Number | 5556-NTH4L060N090SC1-ND |
Manufacturer | |
Manufacturer Product Number | NTH4L060N090SC1 |
Description | SILICON CARBIDE MOSFET, NCHANNEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 46A (Tc) 221W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.3V @ 5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 87 nC @ 15 V |
Packaging Tube | Vgs (Max) +22V, -8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1770 pF @ 450 V |
FET Type | Power Dissipation (Max) 221W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 900 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4L |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
Rds On (Max) @ Id, Vgs 43mOhm @ 20A, 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,96000 Kč | 310,96 Kč |
| 30 | 189,34000 Kč | 5 680,20 Kč |
| 120 | 162,68158 Kč | 19 521,79 Kč |
| 510 | 148,01925 Kč | 75 489,82 Kč |
| Unit Price without VAT: | 310,96000 Kč |
|---|---|
| Unit Price with VAT: | 376,26160 Kč |


