


NTH4L030N120M3S | |
|---|---|
DigiKey Part Number | 5556-NTH4L030N120M3S-ND |
Manufacturer | |
Manufacturer Product Number | NTH4L030N120M3S |
Description | SILICON CARBIDE (SIC) MOSFET EL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 73A (Tc) 313W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 30A, 18V | |
Vgs(th) (Max) @ Id | 4.4V @ 15mA | |
Gate Charge (Qg) (Max) @ Vgs | 107 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2430 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 313W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,06000 Kč | 279,06 Kč |
| 30 | 169,19500 Kč | 5 075,85 Kč |
| 120 | 145,11542 Kč | 17 413,85 Kč |
| 510 | 140,11718 Kč | 71 459,76 Kč |
| Unit Price without VAT: | 279,06000 Kč |
|---|---|
| Unit Price with VAT: | 337,66260 Kč |

