


NTH4L025N065SC1 | |
|---|---|
DigiKey Part Number | 5556-NTH4L025N065SC1-ND |
Manufacturer | |
Manufacturer Product Number | NTH4L025N065SC1 |
Description | SILICON CARBIDE (SIC) MOSFET - 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 99A (Tc) 348W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
EDA/CAD Models | NTH4L025N065SC1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 28.5mOhm @ 45A, 18V | |
Vgs(th) (Max) @ Id | 4.3V @ 15.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 164 nC @ 18 V | |
Vgs (Max) | +22V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 3480 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 348W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,50000 Kč | 435,50 Kč |
| 10 | 312,45000 Kč | 3 124,50 Kč |
| 450 | 248,44040 Kč | 111 798,18 Kč |
| Unit Price without VAT: | 435,50000 Kč |
|---|---|
| Unit Price with VAT: | 526,95500 Kč |


