N-Channel 1200 V 102A (Tc) 510W (Tc) Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 102A (Tc) 510W (Tc) Through Hole TO-247-4L
TO-247-4

NTH4L020N120SC1

DigiKey Part Number
5556-NTH4L020N120SC1-ND
Manufacturer
Manufacturer Product Number
NTH4L020N120SC1
Description
SICFET N-CH 1200V 102A TO247
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 102A (Tc) 510W (Tc) Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
20V
Rds On (Max) @ Id, Vgs
28mOhm @ 60A, 20V
Vgs(th) (Max) @ Id
4.3V @ 20mA
Gate Charge (Qg) (Max) @ Vgs
220 nC @ 20 V
Vgs (Max)
+25V, -15V
Input Capacitance (Ciss) (Max) @ Vds
2943 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
510W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-4L
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 416
Factory Stock: 4 500
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1761,39000 Kč761,39 Kč
30504,21100 Kč15 126,33 Kč
120502,95458 Kč60 354,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:761,39000 Kč
Unit Price with VAT:921,28190 Kč