
NTD6414ANT4G | |
|---|---|
DigiKey Part Number | NTD6414ANT4GOSTR-ND - Tape & Reel (TR) NTD6414ANT4GOSCT-ND - Cut Tape (CT) NTD6414ANT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTD6414ANT4G |
Description | MOSFET N-CH 100V 32A DPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 32A (Tc) 100W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1450 pF @ 25 V |
FET Type | Power Dissipation (Max) 100W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 37mOhm @ 32A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 26,03800 Kč | 260,38 Kč |
| 100 | 17,50600 Kč | 1 750,60 Kč |
| 500 | 13,84566 Kč | 6 922,83 Kč |
| 1 000 | 12,66788 Kč | 12 667,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,64817 Kč | 26 620,42 Kč |
| 5 000 | 9,91219 Kč | 49 560,95 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |

