
NTD5802NT4G | |
|---|---|
DigiKey Part Number | NTD5802NT4GOSTR-ND - Tape & Reel (TR) NTD5802NT4GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTD5802NT4G |
Description | MOSFET N-CH 40V 16.4A/101A DPAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 16.4A (Ta), 101A (Tc) 2.5W (Ta), 93.75W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NTD5802NT4G Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 5025 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 93.75W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.4mOhm @ 50A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD95N4LF3 | STMicroelectronics | 3 406 | 497-8776-1-ND | 53,54000 Kč | Similar |
| TK65S04N1L,LQ | Toshiba Semiconductor and Storage | 3 154 | TK65S04N1LLQCT-ND | 61,31000 Kč | Similar |
| TSM038N04LCP ROG | Taiwan Semiconductor Corporation | 416 | TSM038N04LCPROGCT-ND | 49,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 31,81200 Kč | 318,12 Kč |
| 100 | 21,71820 Kč | 2 171,82 Kč |
| 500 | 17,39936 Kč | 8 699,68 Kč |
| 1 000 | 16,01098 Kč | 16 010,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,50912 Kč | 36 272,80 Kč |
| 5 000 | 14,40723 Kč | 72 036,15 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |

