
NTD18N06LT4G | |
|---|---|
DigiKey Part Number | NTD18N06LT4GOSTR-ND - Tape & Reel (TR) NTD18N06LT4GOSCT-ND - Cut Tape (CT) NTD18N06LT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTD18N06LT4G |
Description | MOSFET N-CH 60V 18A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 18A (Ta) 2.1W (Ta), 55W (Tj) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NTD18N06LT4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 9A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 5 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 675 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 55W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 22,95100 Kč | 229,51 Kč |
| 100 | 15,38520 Kč | 1 538,52 Kč |
| 500 | 12,13684 Kč | 6 068,42 Kč |
| 1 000 | 11,09219 Kč | 11 092,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,96128 Kč | 24 903,20 Kč |
| 5 000 | 9,26251 Kč | 46 312,55 Kč |
| 7 500 | 8,97141 Kč | 67 285,57 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

