N-Channel 650 V 77A (Tc) 312W (Tc) Surface Mount 8-HPSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTBL023N065M3S

DigiKey Part Number
488-NTBL023N065M3S-ND
Manufacturer
Manufacturer Product Number
NTBL023N065M3S
Description
SILICON CARBIDE (SIC) MOSFET ELI
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 77A (Tc) 312W (Tc) Surface Mount 8-HPSOF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
32.6mOhm @ 20A, 18V
Vgs(th) (Max) @ Id
4V @ 10mA
Gate Charge (Qg) (Max) @ Vgs
69 nC @ 18 V
Vgs (Max)
+22V, -8V
Input Capacitance (Ciss) (Max) @ Vds
1950 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
312W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-HPSOF
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 760
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1331,77000 Kč331,77 Kč
10234,27500 Kč2 342,75 Kč
100179,34600 Kč17 934,60 Kč
500175,21782 Kč87 608,91 Kč
Unit Price without VAT:331,77000 Kč
Unit Price with VAT:401,44170 Kč