N-Channel 1200 V 30A (Tc) 179W (Tc) Surface Mount D2PAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTBG080N120SC1

DigiKey Part Number
5556-NTBG080N120SC1TR-ND - Tape & Reel (TR)
5556-NTBG080N120SC1CT-ND - Cut Tape (CT)
5556-NTBG080N120SC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTBG080N120SC1
Description
SICFET N-CH 1200V 30A D2PAK-7
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 30A (Tc) 179W (Tc) Surface Mount D2PAK-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
20V
Rds On (Max) @ Id, Vgs
110mOhm @ 20A, 20V
Vgs(th) (Max) @ Id
4.3V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 20 V
Vgs (Max)
+25, -15V
Input Capacitance (Ciss) (Max) @ Vds
1154 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
179W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1278,91000 Kč278,91 Kč
10194,96500 Kč1 949,65 Kč
100171,18070 Kč17 118,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800139,85358 Kč111 882,86 Kč
Manufacturers Standard Package
Unit Price without VAT:278,91000 Kč
Unit Price with VAT:337,48110 Kč