
NTBG080N120SC1 | |
|---|---|
DigiKey Part Number | 5556-NTBG080N120SC1TR-ND - Tape & Reel (TR) 5556-NTBG080N120SC1CT-ND - Cut Tape (CT) 5556-NTBG080N120SC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBG080N120SC1 |
Description | SICFET N-CH 1200V 30A D2PAK-7 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 30A (Tc) 179W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 20A, 20V | |
Vgs(th) (Max) @ Id | 4.3V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 20 V | |
Vgs (Max) | +25, -15V | |
Input Capacitance (Ciss) (Max) @ Vds | 1154 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 179W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,22000 Kč | 278,22 Kč |
| 10 | 194,48300 Kč | 1 944,83 Kč |
| 100 | 170,75780 Kč | 17 075,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 139,50809 Kč | 111 606,47 Kč |
| Unit Price without VAT: | 278,22000 Kč |
|---|---|
| Unit Price with VAT: | 336,64620 Kč |


