
NTBG045N065SC1 | |
|---|---|
DigiKey Part Number | 5556-NTBG045N065SC1TR-ND - Tape & Reel (TR) 5556-NTBG045N065SC1CT-ND - Cut Tape (CT) 5556-NTBG045N065SC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBG045N065SC1 |
Description | SILICON CARBIDE MOSFET, NCHANNEL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 62A (Tc) 242W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.3V @ 8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 105 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +22V, -8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1890 pF @ 325 V |
FET Type | Power Dissipation (Max) 242W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK-7 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 25A, 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,86000 Kč | 303,86 Kč |
| 10 | 212,83000 Kč | 2 128,30 Kč |
| 100 | 175,79940 Kč | 17 579,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 143,62661 Kč | 114 901,29 Kč |
| Unit Price without VAT: | 303,86000 Kč |
|---|---|
| Unit Price with VAT: | 367,67060 Kč |


