N-Channel 650 V 62A (Tc) 242W (Tc) Surface Mount D2PAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTBG045N065SC1

DigiKey Part Number
5556-NTBG045N065SC1TR-ND - Tape & Reel (TR)
5556-NTBG045N065SC1CT-ND - Cut Tape (CT)
5556-NTBG045N065SC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTBG045N065SC1
Description
SILICON CARBIDE MOSFET, NCHANNEL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 62A (Tc) 242W (Tc) Surface Mount D2PAK-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
50mOhm @ 25A, 18V
Vgs(th) (Max) @ Id
4.3V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
105 nC @ 18 V
Vgs (Max)
+22V, -8V
Input Capacitance (Ciss) (Max) @ Vds
1890 pF @ 325 V
FET Feature
-
Power Dissipation (Max)
242W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK-7
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 617
Factory Stock: 13 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1305,94000 Kč305,94 Kč
10214,28500 Kč2 142,85 Kč
100177,00050 Kč17 700,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800144,60798 Kč115 686,38 Kč
Manufacturers Standard Package
Unit Price without VAT:305,94000 Kč
Unit Price with VAT:370,18740 Kč