
NTBG040N120SC1 | |
|---|---|
DigiKey Part Number | 5556-NTBG040N120SC1TR-ND - Tape & Reel (TR) 5556-NTBG040N120SC1CT-ND - Cut Tape (CT) 5556-NTBG040N120SC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBG040N120SC1 |
Description | SICFET N-CH 1200V 60A D2PAK-7 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 60A (Tc) 357W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | NTBG040N120SC1 Models |
Category | Vgs(th) (Max) @ Id 4.3V @ 10mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 106 nC @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +25V, -15V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1789 pF @ 800 V |
FET Type | Power Dissipation (Max) 357W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK-7 |
Drive Voltage (Max Rds On, Min Rds On) 20V | Package / Case |
Rds On (Max) @ Id, Vgs 56mOhm @ 35A, 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,15000 Kč | 496,15 Kč |
| 10 | 357,56800 Kč | 3 575,68 Kč |
| 100 | 330,16550 Kč | 33 016,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 269,74243 Kč | 215 793,94 Kč |
| Unit Price without VAT: | 496,15000 Kč |
|---|---|
| Unit Price with VAT: | 600,34150 Kč |


