N-Channel 650 V 145A (Tc) 500W (Tc) Surface Mount D2PAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTBG015N065SC1

DigiKey Part Number
5556-NTBG015N065SC1TR-ND - Tape & Reel (TR)
5556-NTBG015N065SC1CT-ND - Cut Tape (CT)
5556-NTBG015N065SC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTBG015N065SC1
Description
SILICON CARBIDE MOSFET, NCHANNEL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 145A (Tc) 500W (Tc) Surface Mount D2PAK-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.3V @ 25mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
283 nC @ 18 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
+22V, -8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
4689 pF @ 325 V
FET Type
Power Dissipation (Max)
500W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
650 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK-7
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Package / Case
Rds On (Max) @ Id, Vgs
18mOhm @ 75A, 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 661
Factory Stock: 8 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1632,46000 Kč632,46 Kč
10462,25000 Kč4 622,50 Kč
100448,21490 Kč44 821,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800366,18938 Kč292 951,50 Kč
Manufacturers Standard Package
Unit Price without VAT:632,46000 Kč
Unit Price with VAT:765,27660 Kč