


NTB082N65S3F | |
|---|---|
DigiKey Part Number | NTB082N65S3FOSTR-ND - Tape & Reel (TR) NTB082N65S3FOSCT-ND - Cut Tape (CT) NTB082N65S3FOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTB082N65S3F |
Description | MOSFET N-CH 650V 40A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 40A (Tc) 313W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | NTB082N65S3F Models |
Category | Vgs(th) (Max) @ Id 5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 81 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3410 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 313W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 82mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,78000 Kč | 226,78 Kč |
| 10 | 156,18300 Kč | 1 561,83 Kč |
| 100 | 119,74740 Kč | 11 974,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 97,83231 Kč | 78 265,85 Kč |
| Unit Price without VAT: | 226,78000 Kč |
|---|---|
| Unit Price with VAT: | 274,40380 Kč |


