Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 500mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVT3906DXV6T1G

DigiKey Part Number
488-NSVT3906DXV6T1GTR-ND - Tape & Reel (TR)
488-NSVT3906DXV6T1GCT-ND - Cut Tape (CT)
488-NSVT3906DXV6T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVT3906DXV6T1G
Description
TRANS 2PNP 40V 200MA SOT-563
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 500mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Manufacturer
onsemi
Power - Max
500mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 PNP (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
40V
Supplier Device Package
SOT-563
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 189 900 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,11844 Kč8 473,76 Kč
8 0001,92919 Kč15 433,52 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč

Other Suppliers on DigiKey

189 900In Stock
Ships from Rochester Electronics, LLC