
NSVT1602CLTWG | |
|---|---|
DigiKey Part Number | 488-NSVT1602CLTWGTR-ND - Tape & Reel (TR) 488-NSVT1602CLTWGCT-ND - Cut Tape (CT) 488-NSVT1602CLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVT1602CLTWG |
Description | TRANS NPN 160V 1.5A 8-LFPAK |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 1.5 A 100MHz 800 mW Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 140mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 100mA, 5V | |
Power - Max | 800 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | 8-LFPAK |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 14,67800 Kč | 146,78 Kč |
| 100 | 9,62760 Kč | 962,76 Kč |
| 500 | 7,45430 Kč | 3 727,15 Kč |
| 1 000 | 6,75401 Kč | 6 754,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,86453 Kč | 17 593,59 Kč |
| 6 000 | 5,41671 Kč | 32 500,26 Kč |
| 9 000 | 5,18858 Kč | 46 697,22 Kč |
| 15 000 | 4,93228 Kč | 73 984,20 Kč |
| 21 000 | 4,91353 Kč | 103 184,13 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

