
NSVT1418LT1G | |
|---|---|
DigiKey Part Number | 488-NSVT1418LT1GTR-ND - Tape & Reel (TR) 488-NSVT1418LT1GCT-ND - Cut Tape (CT) 488-NSVT1418LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVT1418LT1G |
Description | TRANS PNP 160V 1A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 160 V 1 A 120MHz 420 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVT1418LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 25mA, 250mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 5V | |
Power - Max | 420 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 Kč | 19,79 Kč |
| 10 | 12,37300 Kč | 123,73 Kč |
| 100 | 8,05500 Kč | 805,50 Kč |
| 500 | 6,19568 Kč | 3 097,84 Kč |
| 1 000 | 5,59619 Kč | 5 596,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,83471 Kč | 14 504,13 Kč |
| 6 000 | 4,45116 Kč | 26 706,96 Kč |
| 9 000 | 4,25578 Kč | 38 302,02 Kč |
| 15 000 | 4,03626 Kč | 60 543,90 Kč |
| 21 000 | 3,90628 Kč | 82 031,88 Kč |
| 30 000 | 3,90563 Kč | 117 168,90 Kč |
| Unit Price without VAT: | 19,79000 Kč |
|---|---|
| Unit Price with VAT: | 23,94590 Kč |





